Print Page
89134426R
Fan Filter Media, 258 mm
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.270 |
| 5+ | $22.860 |
| 10+ | $20.170 |
| 20+ | $17.980 |
Price for:Each
Minimum: 1
Multiple: 1
$24.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part No89134426RCopy
Newark Part No.01AC1208
Technical Datasheet
Fan Frame Size258mm
Filter Material-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fan Frame Size
258mm
Product Range
-
Filter Material
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate