Print Page
89134427R
Fan Filter Media, 326 mm
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.270 |
| 5+ | $32.280 |
| 10+ | $28.480 |
| 20+ | $25.390 |
Price for:Each
Minimum: 1
Multiple: 1
$34.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part No89134427RCopy
Newark Part No.01AC1209
Technical Datasheet
Fan Frame Size326mm
Filter Material-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fan Frame Size
326mm
Product Range
-
Filter Material
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability