Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1E5R49BTDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel91AH8935RL
Cut Tape91AH8935
Product RangeRP73P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.431 | $4.31 |
| Total Price | $4.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.431 |
| 20+ | $0.380 |
| 30+ | $0.336 |
| 50+ | $0.281 |
| 100+ | $0.237 |
| 250+ | $0.202 |
| 500+ | $0.169 |
| 1000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1E5R49BTDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel91AH8935RL
Cut Tape91AH8935
Product RangeRP73P Series
Technical Datasheet
Resistance5.49ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power, Precision
Product RangeRP73P Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5.49ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RP73P Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Power, Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
