Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 50+ | $37.790 |
| 100+ | $37.380 |
Price for:Each
Minimum: 50
Multiple: 25
$1,889.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML41CBA2Copy
Newark Part No.23F4430
Technical Datasheet
Lamp Base TypeQuick Connect
Mounting Hole Dia-
Current Rating-
Supply Voltage-
Lens Shape-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Lamp Base Type
Quick Connect
Current Rating
-
Lens Shape
-
SVHC
No SVHC (07-Jul-2017)
Mounting Hole Dia
-
Supply Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
