Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLSZ52MCopy
Newark Part No.23F4873
Product RangeHDLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $106.610 |
| 25+ | $100.150 |
| 50+ | $93.690 |
Price for:Each
Minimum: 20
Multiple: 1
$2,132.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSZ52MCopy
Newark Part No.23F4873
Product RangeHDLS Series
Technical Datasheet
IP / NEMA Rating-
Product RangeHDLS Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LSZ52M is an Adjustable Roller Lever made of lever with the roller mounted on front of lever. It is suitable for use with 4561, 4565, 4573, 4617, 4621 and 4625 series.
- 1.5 to 3.5" Radius
- 2" Diameter
- 0.25" Width
Applications
Automotive, Industrial, Medical, Defence, Military & Aerospace
Technical Specifications
For Use With
Honeywell HDLS Series Limit and Enclosed Switches
Product Range
HDLS Series
IP / NEMA Rating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
