Print Page
149 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
| 5+ | $9.310 |
| 10+ | $8.460 |
| 25+ | $7.850 |
| 50+ | $7.420 |
| 100+ | $6.700 |
| 250+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-1C13D8-201Copy
Newark Part No.45H3039
Product RangeV7 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeV7 Series
Contact Voltage AC Nom277V
Operating Force Max175gf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V7-1C13D8-201 is a single-pole double-throw (SPDT) premium Miniature Basic Switch with a roller lever actuator and quick-connect terminations. The MICRO SWITCH™ V7 series premium basic switch is used for simple or precision ON/OFF, end of limit, presence/absence and manual operator interface application needs. The V7 switch can reliably control logic level electrical loads from less than 0.1A to power duty switching up to 25A.
- Actuation on time
- Reliable performance in harsh conditions
- Long life cycle rating
- Design flexibility
Applications
Industrial, Consumer Electronics, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V7 Series
Operating Force Max
175gf
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

