| Quantity | Price |
|---|---|
| 100+ | $3.700 |
| 250+ | $3.690 |
Product Information
Product Overview
The V7-3E17E9-022 is a single-pole double-throw (SPDT) Miniature Basic Switch with a straight lever actuator and silver contacts. This V7 series MICRO SWITCH™ premium V-basic switch comes with a PCT polyester thermoplastic housing and support quick connect spread termination. This basic switch is used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs. The V7 switch can reliably control logic level electrical loads from less than 0.1A to power duty switching up to 25A. Agency certifications for the MICRO SWITCH™ V7 switch is provided through CSA, ENEC and UL standards for global use around the world.
- 50g Maximum operating force
- Designed for 100K operations at a full load or 10M for mechanical life
- -40 to 82°C Operating temperature range
Applications
Clock & Timing, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation, Medical, HVAC, Industrial, Automation & Process Control
Technical Specifications
Miniature
SPDT
10A
V7 Series
30gf
Short Lever
Quick Connect
250V
277V
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

