Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.060 |
Price for:Each
Minimum: 10000
Multiple: 1000
$40,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVF526DTCopy
Newark Part No.05N0661
Technical Datasheet
Hall Effect TypeBipolar
Output Current5mA
Sensor Case / PackageSOT-89
No. of Pins4Pins
Sensor Case StyleSOT-89
Supply Voltage Min3.4V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case / Package
SOT-89
Sensor Case Style
SOT-89
Supply Voltage Max
24V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Output Current
5mA
No. of Pins
4Pins
Supply Voltage Min
3.4V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
