Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoH0509Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35B1179
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $6.920 |
| 25+ | $6.220 |
| 100+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoH0509Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35B1179
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialSteel
Gland ColourMetallic - Zinc Finish
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The H0509 is a metallic liquid-tight Conduit Fitting with non-insulated right angle connector fitting. It has zinc plated steel fitting, compression nut, locknut and nylon split seal ring washer.
- Hexagonal nut compresses gland-ring onto conduit
- Nylon gasket provides liquid-tight seal at hub
- Non-integral steel ferrule seals conduit
- -51 to 538°C Operating temperature
Applications
Safety, Power Management, Industrial
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
-
Gland Colour
Metallic - Zinc Finish
Product Range
-
Cable Diameter Min
-
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
