Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL1372Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.33AK7407
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $114.490 |
| 5+ | $111.640 |
| 10+ | $108.770 |
| 25+ | $103.050 |
| 50+ | $97.310 |
| 100+ | $91.590 |
Price for:Each
Minimum: 1
Multiple: 1
$114.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL1372Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.33AK7407
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max600V
Contact Current AC Max30A
IP / NEMA RatingNEMA 1
Switch Disconnector Terminal StyleBox Terminal
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsCSA 22.2 No. 14, UL 508
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
HBL1372 is a 2-pole, 30A 600V AC, Circuit-Lock® NEMA 1 enclosure toggle switch disconnect.
- All aluminum cover and base
- Base is pre-drilled for rear surface mounting
- Wiring conduit knockouts
- ½" and ¾" NPT
- Top, bottom or back wire entry points
- Surface mount control
- Switch can be locked in the OFF position as a method of compliance with OSHA lockout/tagout
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
30A
Switch Disconnector Terminal Style
Box Terminal
Approvals / Standards
CSA 22.2 No. 14, UL 508
SVHC
Lead (10-Jun-2022)
Contact Voltage AC Max
600V
IP / NEMA Rating
NEMA 1
Switch Disconnector Mountng Type
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
