Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC100GACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01J4479
Product RangeLow Profile NPT Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
| 5+ | $10.440 |
| 10+ | $10.180 |
| 25+ | $9.960 |
| 50+ | $9.750 |
| 100+ | $9.530 |
| 250+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC100GACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01J4479
Product RangeLow Profile NPT Series
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min15mm
Cable Diameter Max25.4mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourGrey
IP / NEMA RatingIP66
Product RangeLow Profile NPT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SEC100GA is a 1-inch NPT gray straight male Cord Connector made of nylon 6.6 (polyamide 6.6), Buna-N gland. Suitable for use in hazardous locations per class I Div. 2, class II Div. 1 and 2, class III Div. 1 and 2 in accordance with the NEC. Suitable for use with NEMA type-4 and 6 enclosures.
- Low profile
- Halogen and silicone-free
- -30 to 107°C Operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
25.4mm
Gland Colour
Grey
Product Range
Low Profile NPT Series
Cable Diameter Min
15mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
