Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1023ZPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35B1944
Product RangeSHC Series
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.280 |
| 5+ | $18.800 |
| 10+ | $18.310 |
| 25+ | $17.920 |
| 50+ | $17.550 |
| 100+ | $17.160 |
| 250+ | $16.770 |
Price for:Each
Minimum: 1
Multiple: 1
$19.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1023ZPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35B1944
Product RangeSHC Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min9.7mm
Cable Diameter Max12.7mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeSHC Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SHC1023ZP is a 1/2-inch blue Cord Connector made of steel with straight male connection. It offers the strength of steel and the corrosion resistance of zinc-plating. These heavy-duty connectors hold up to most manufacturing chemicals including acid solutions, solvents and other corrosive materials.
- Halogen- and silicone-free
- UL94V-2 Flammability rating
- IP66 Protection rating
- -22 to 225°F Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
12.7mm
Gland Colour
Metallic
Product Range
SHC Series
Cable Diameter Min
9.7mm
Cable Gland Material
Steel
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
