Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1024
Newark Part No.89F2812
Product RangeSHC Series
Your Part Number
Technical Datasheet
174 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 5+ | $13.710 |
| 50+ | $11.120 |
Price for:Each
Minimum: 1
Multiple: 1
$16.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1024
Newark Part No.89F2812
Product RangeSHC Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.5"
Cable Diameter Max0.625"
Cable Gland MaterialAluminum
Gland ColourBrown
IP / NEMA RatingIP66
Product RangeSHC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SHC1024 is a 1/2-inch NPT brown straight male Cord Connector made of machined aluminum. Color-coded Gotcha® ring offers liquid-tight performance and pull-out protection.
- F2 Form size
Applications
Industrial
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.625"
Gland Colour
Brown
Product Range
SHC Series
Cable Diameter Min
0.5"
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate