
| Quantity | Price |
|---|---|
| 1+ | $2,625.190 |
| 2+ | $2,496.090 |
Product Information
Product Overview
SF570S/11PC185/11PC185/48IN is a SUCOFLEX® 500 series of high-end microwave cable assembly that is designed to deliver consistent, repeatable measurements over time. With a proprietary cable and connector design, these assemblies offer exceptional phase and amplitude stability, along with excellent return and insertion loss at frequencies up to 70GHz. HUBER+SUHNER’s patented innovative Rotary Swaging technology blends the strengths of both solid and stranded conductors into a single optimized design. This approach minimizes signal loss, ensures superior electrical stability during bending, and enhances cable flexibility, all while significantly extending the product's lifespan.
- High performance up to 70GHz
- Very long service life >100’000 cycles
- Excellent insertion loss
- Phase and amplitude stability with flexure and movement
- Torque, crush, and kink resistance
- Abrasion, moisture and dust resistance
- Extremely precise and repeatable measurements
- Minimizes replacement needs and reduces investment costs
- Designed for easy handling and usability
- Short delivery time, excellent price-performance ratio
Technical Specifications
1.85mm Plug to 1.85mm Plug
1.219m
1.85mm Plug
50ohm
Sucoflex 500 Series
48"
SUCOFLEX 570S
1.85mm Plug
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
