Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoK150-1032-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC2344
Product RangeWADI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.050 |
| 25+ | $26.800 |
| 50+ | $25.150 |
| 100+ | $24.450 |
| 250+ | $23.730 |
Price for:Each
Minimum: 1
Multiple: 1
$29.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK150-1032-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC2344
Product RangeWADI Series
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min17mm
Cable Diameter Max25.5mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68, IP69
Product RangeWADI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
25.5mm
Gland Colour
-
Product Range
WADI Series
Cable Diameter Min
17mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
