Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoK257-1025-00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57AC2388
Product RangeWADI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.830 |
| 10+ | $120.880 |
| 25+ | $114.070 |
| 50+ | $110.670 |
| 100+ | $107.250 |
Price for:Each
Minimum: 1
Multiple: 1
$128.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK257-1025-00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57AC2388
Product RangeWADI Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min14mm
Cable Diameter Max20.5mm
Cable Gland MaterialStainless Steel
Gland Colour-
IP / NEMA RatingIP66, IP67, IP69
Product RangeWADI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
20.5mm
Gland Colour
-
Product Range
WADI Series
Cable Diameter Min
14mm
Cable Gland Material
Stainless Steel
IP / NEMA Rating
IP66, IP67, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
