Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTREND NETWORKS
Manufacturer Part NoLANXPLORER PROCopy
Newark Part No.62W0435
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,834.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4,834.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoLANXPLORER PROCopy
Newark Part No.62W0435
Technical Datasheet
Meter Display TypeLCD Colour
Network Speeds10Mbps, 100Mbps, 1Gbps
Network Functionality-
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Meter Display Type
LCD Colour
Network Functionality
-
SVHC
No SVHC (05-Nov-2025)
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
