Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $47.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$47.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoIT21050/100
Newark Part No.12AJ6375
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size27.5mm x 3.7mm
Handle Length71mm
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
71mm
Product Range
-
Swab Tip Size
27.5mm x 3.7mm
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate