Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $246.030 |
Price for:Each
Minimum: 1
Multiple: 1
$246.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoST-LEDCopy
Newark Part No.78Y8512
Technical Datasheet
Component Type TestedLED
Tweezer TypeTweezer with LED Light
Tweezer Tip TypeStraight
Supported Devices-
Overall Length6.102"
Tip Style-
Tweezer Body Material-
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ST-LED is a smart tweezer led tester. It is a specialized solution for testing and verification of SMD and through hole LEDs. The device design combines a pair of high quality gold-plated tweezers and a digital adaptive LED tester in a compact, lightweight, battery powered instrument.
- Straight tip, anti-magnetic anti-acid stainless steel (SA) tip material
- Gold plated (GP) tip coating
- 6.102inch product OAL, 0.984inch product width, 0.787inch product height
- 1.26inch tip length, 0.016inch tip width, 0.010inch tip thickness
- 3.7V LiPo rechargeable 180mAH battery type
Technical Specifications
Component Type Tested
LED
Tweezer Tip Type
Straight
Overall Length
6.102"
Tweezer Body Material
-
Product Range
-
Tweezer Type
Tweezer with LED Light
Supported Devices
-
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
