Print Page
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.650 |
| 5+ | $50.820 |
| 10+ | $48.000 |
| 25+ | $45.980 |
| 50+ | $43.220 |
| 100+ | $41.710 |
| 250+ | $39.190 |
Price for:Each
Minimum: 1
Multiple: 1
$53.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoASW322Copy
Newark Part No.95B7493
Product RangeTW Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max10A
Contact Voltage AC Max600V
Product RangeTW Series
IlluminationNon Illuminated
Contact Current DC Max8A
Contact Voltage DC Max220V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The ASW322 is a 3-position Selector Switch with Ø22mm maintained knob lever key operator and 2NO 2NC silver contacts. This TW series switch features open screw terminals.
- ≤50mΩ maximum (initial value) Contact resistance
- Class 0 conforming to IEC60536 electric shock protection
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
600V
Illumination
Non Illuminated
Contact Voltage DC Max
220V
No. of Poles
2 Pole
Contact Current AC Max
10A
Product Range
TW Series
Contact Current DC Max
8A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

