Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoGT5Y-4SN1D24Copy
Newark Part No.16F5292
Product RangeGT5Y Series
Your Part Number
88 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.850 |
| 5+ | $62.430 |
| 10+ | $60.990 |
| 25+ | $58.150 |
| 50+ | $55.290 |
| 100+ | $52.440 |
Price for:Each
Minimum: 1
Multiple: 1
$63.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT5Y-4SN1D24Copy
Newark Part No.16F5292
Product RangeGT5Y Series
Technical Datasheet
Product RangeGT5Y Series
Timer FunctionsOn-Delay
No. of Timing Ranges4Ranges
Time Min1s
Time Max10min
Timer Output4 Changeover Relays
Supply Voltage Max24VDC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height27.5mm
Panel Cutout Width21mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The GT5Y-4SN1D24 is an ON-delay Timer with plug-in termination and 4-changeover relay. The GT5Y series timer uses the same sockets and hold-down clips as IDECs RY4S and RU series relays, 4 time ranges, power ON and timing out LED indicators and control settings by hand or screwdriver.
- Repeat error ±0.2% maximum
- Control settings by hand or screwdriver
- Power ON and timing out LED indicators
- 100MΩ Minimum Insulation resistance
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
GT5Y Series
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
21mm
Timer Functions
On-Delay
Time Min
1s
Timer Output
4 Changeover Relays
Current Rating Nom
3A
Panel Cutout Height
27.5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
