Print Page
457 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.800 |
| 5+ | $19.290 |
Price for:Each
Minimum: 1
Multiple: 1
$20.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1S-2TF10Copy
Newark Part No.30B9688
Product RangeHW Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max600V
Product RangeHW Series
IlluminationNon Illuminated
Contact Current DC Max8A
Contact Voltage DC Max220V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HW1S-2TF10 is a 22mm single-pole 90° throw 2-position Selector Switch with maintained operation, knob handle and 1NO contacts. The assembled HW-series with plastic bezel.
- Finger-safe contact blocks
- IP20 Protection rating
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
600V
Illumination
Non Illuminated
Contact Voltage DC Max
220V
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
HW Series
Contact Current DC Max
8A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for HW1S-2TF10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

