Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIEE (INDUSTRIAL ELECTRONIC ENGINEERS)
Manufacturer Part No03601-85-040RCopy
Newark Part No.33M1148
Your Part Number
No Longer Available
Product Information
ManufacturerIEE (INDUSTRIAL ELECTRONIC ENGINEERS)
Manufacturer Part No03601-85-040RCopy
Newark Part No.33M1148
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Backlighting Colour-
No. of Digits / Alpha-
Display Size-
Screen Size-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Backlighting Colour
-
Display Size
-
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage Max
-
No. of Digits / Alpha
-
Screen Size
-
Panel Cutout Width
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)