Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILME
Manufacturer Part NoSQ1663C
Newark Part No.24M7715
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.940 |
| 25+ | $104.520 |
| 50+ | $98.330 |
| 100+ | $95.660 |
| 250+ | $93.010 |
Price for:Each
Minimum: 1
Multiple: 1
$112.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Current Rating
16A
Connector Mounting
-
Gender
Receptacle
Connector Colour
Blue
IP Rating
IP44
Product Range
-
Voltage Rating VAC
240V
Electrical Connector Gender
Outlet
Pin Configuration
2P+E
IP Rating
IP44
No. of Outlets
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate