Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLB69-3063Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K9685
Product Range69 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.830 |
| 5+ | $60.250 |
| 10+ | $58.420 |
| 25+ | $55.670 |
| 50+ | $51.880 |
Price for:Each
Minimum: 1
Multiple: 1
$63.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLB69-3063Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K9685
Product Range69 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max63A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFloor Mount
Approvals / StandardsCE, cUL, EN, UL
Product Range69 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, cUL, EN, UL
SVHC
No SVHC (25-Jun-2020)
Contact Voltage AC Max
400V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Floor Mount
Product Range
69 Series
Technical Docs (1)
Alternatives for LB69-3063
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
