Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC32-S-0024Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5417
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $172.010 |
| 5+ | $157.380 |
| 10+ | $149.280 |
| 25+ | $139.490 |
| 50+ | $129.220 |
| 100+ | $120.280 |
| 10000+ | $117.870 |
Price for:Each
Minimum: 1
Multiple: 1
$172.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC32-S-0024Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5417
Product RangeMC Series
Technical Datasheet
Load Current Inductive32A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC318.5kW
Switching Current AC165A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom24V
Switching Power AC18.5kW
Load Current Resistive65A
Switching Current AC332A
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Load Current Inductive
32A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
65A
Coil Voltage VDC Nom
24V
Load Current Resistive
65A
Product Range
MC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Power AC3
18.5kW
Coil Voltage VAC Nom
24V
Switching Power AC1
8.5kW
Switching Current AC3
32A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
