Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part No006001000300Copy
Newark Part No.81AH0140
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $599.200 |
Price for:Each
Minimum: 1
Multiple: 1
$599.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part No006001000300Copy
Newark Part No.81AH0140
Technical Datasheet
No. of Inputs11Inputs
No. of Outputs22Outputs
Supply Voltage24VDC
Product Range-
SVHCTo Be Advised
Product Overview
- M-DUINO PLC Arduino 38R I/Os relay/analogue/digital plus module
- 11 inputs, 22 outputs, DIN rail mounting
- RTC, Ethernet, USB, full/half duplex RS485, RS232, I2C, Modbus interface
- GPRS/GSM, serial TTL, SPI, µSD socket
- Arduino Mega original board (ATmega 2560) single board computer (SBC) microcontroller
- Maximum consumption of 1.5A, power supply voltage range from 12 to 24VDC
- First equipment based on the Arduino technology designed for a professional use
- Compatible with the Ardbox , M-duino and the Touchberry Pi with an instantaneous connection
- PLC can be programmed using the Arduino IDE platform
Technical Specifications
No. of Inputs
11Inputs
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
22Outputs
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
