Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIMW120R045M1XKSA1Copy
Newark Part No.78AH7066
Product RangeCoolSiC Series
Your Part Number
655 In Stock
Need more?
139 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
516 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.560 |
| 5+ | $26.070 |
| 10+ | $23.570 |
Price for:Each
Minimum: 1
Multiple: 1
$28.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMW120R045M1XKSA1Copy
Newark Part No.78AH7066
Product RangeCoolSiC Series
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id52A
On Resistance Rds(on)0.045ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd228W
Power Dissipation228W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
On Resistance Rds(on)
0.045ohm
Drain Source On State Resistance
0.045ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
228W
Product Range
CoolSiC Series
MOSFET Module Configuration
Single
Continuous Drain Current Id
52A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation Pd
228W
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
