Print Page
694 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.400 | $13.40 |
| Total Price | $13.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.400 |
| 10+ | $8.420 |
| 25+ | $7.900 |
| 50+ | $7.340 |
| 100+ | $6.820 |
| 250+ | $6.660 |
| 500+ | $6.500 |
| 1000+ | $6.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT1504WH6327XTSA1Copy
Newark Part No.
Re-Reel79X1321
Cut Tape79X1321
Product RangeBAT15
Also Known AsBAT 15-04W H6327, SP000743458
Technical Datasheet
Diode ConfigurationSingle Pair Series
Reverse Voltage4V
Forward Current110mA
Forward Voltage VF Max410mV
Forward Voltage410mV
Diode Capacitance0.35pF
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT15
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT 15-04W H6327 is a Silicon Schottky Diode with series configuration. It is low barrier type device for DBS mixer applications up to 12GHz, phase detectors and modulators.
- Low noise figure
- -55 to 150°C Operating temperature range
Applications
RF Communications, Signal Processing, Industrial
Technical Specifications
Diode Configuration
Single Pair Series
Forward Current
110mA
Forward Voltage
410mV
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Product Range
BAT15
Reverse Voltage
4V
Forward Voltage VF Max
410mV
Diode Capacitance
0.35pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

