Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBCR10PNH6327XTSA1Copy
Newark Part No.
Full Reel98AK5384
Re-Reel24AC7588
Cut Tape24AC7588
Product RangeBCR10PN Series
Your Part Number
18,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $10.740 | $53.70 |
| Total Price | $53.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $10.740 |
| 10+ | $6.520 |
| 25+ | $6.120 |
| 50+ | $5.700 |
| 100+ | $5.300 |
| 250+ | $4.860 |
| 500+ | $4.460 |
| 1000+ | $3.740 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.108 |
| 36000+ | $0.087 |
| 72000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR10PNH6327XTSA1Copy
Newark Part No.
Full Reel98AK5384
Re-Reel24AC7588
Cut Tape24AC7588
Product RangeBCR10PN Series
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-363
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation250mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product RangeBCR10PN Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
10kohm
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
BCR10PN Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
No. of Pins
6 Pin
Power Dissipation
250mW
DC Current Gain hFE Min
30hFE
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BCR10PNH6327XTSA1
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
