Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGSA11GN10E6327XTSA1Copy
Newark Part No.
Re-Reel68AC4399
Cut Tape68AC4399
Your Part Number
11,728 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.300 | $15.30 |
| Total Price | $15.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.300 |
| 10+ | $10.900 |
| 25+ | $9.780 |
| 50+ | $9.180 |
| 100+ | $8.560 |
| 250+ | $7.980 |
| 500+ | $7.600 |
| 1000+ | $7.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA11GN10E6327XTSA1Copy
Newark Part No.
Re-Reel68AC4399
Cut Tape68AC4399
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSPST
Frequency Max5GHz
Frequency Response RF Min100MHz
RF IC Case StyleTSNP
Frequency Response RF Max5GHz
Supply Voltage Min1.8V
IC Case / PackageTSNP
Supply Voltage Max3.6V
No. of Pins10Pins
Operating Temperature Min-30°C
Insertion Loss Typ0.19dB
Operating Temperature Max85°C
Product Range-
Third Order Intercept Point IIP3 Typ75dBm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Frequency Max
5GHz
RF IC Case Style
TSNP
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
75dBm
SVHC
No SVHC (25-Jun-2025)
RF Switch Configuration
SPST
Frequency Response RF Min
100MHz
Frequency Response RF Max
5GHz
IC Case / Package
TSNP
No. of Pins
10Pins
Insertion Loss Typ
0.19dB
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
