Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGSA142GN12E6327XTSA1Copy
Newark Part No.91AH5798
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA142GN12E6327XTSA1Copy
Newark Part No.91AH5798
Technical Datasheet
RF Switch ConfigurationSP4T
Frequency Min400MHz
Frequency Max6GHz
Frequency Response RF Min400MHz
Frequency Response RF Max6GHz
RF IC Case StyleTSNP
Supply Voltage Min1.65V
IC Case / PackageTSNP
Supply Voltage Max3.6V
No. of Pins12Pins
Operating Temperature Min-
Operating Temperature Max-
Insertion Loss Typ-
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Switch Configuration
SP4T
Frequency Max
6GHz
Frequency Response RF Max
6GHz
Supply Voltage Min
1.65V
Supply Voltage Max
3.6V
Operating Temperature Min
-
Insertion Loss Typ
-
Product Range
-
Frequency Min
400MHz
Frequency Response RF Min
400MHz
RF IC Case Style
TSNP
IC Case / Package
TSNP
No. of Pins
12Pins
Operating Temperature Max
-
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
