Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGSC2341ML10E6327XTSA1Copy
Newark Part No.40AJ6232
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSC2341ML10E6327XTSA1Copy
Newark Part No.40AJ6232
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Min400MHz
Frequency Response RF Min400MHz
Frequency Max3.8GHz
Frequency Response RF Max3.8GHz
RF IC Case StyleTSLP
IC Case / PackageTSLP
Supply Voltage Min1.65V
Supply Voltage Max1.95V
No. of Pins10Pins
Operating Temperature Min-40°C
Insertion Loss Typ-
Operating Temperature Max85°C
Third Order Intercept Point IIP3 Typ73dBm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Response RF Min
400MHz
Frequency Response RF Max
3.8GHz
IC Case / Package
TSLP
Supply Voltage Max
1.95V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
400MHz
Frequency Max
3.8GHz
RF IC Case Style
TSLP
Supply Voltage Min
1.65V
No. of Pins
10Pins
Insertion Loss Typ
-
Third Order Intercept Point IIP3 Typ
73dBm
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
