Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC084P03NS3GATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel12AC9446RL
Cut Tape12AC9446
Product RangeOptiMOS P3
Your Part Number
3,276 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 50+ | $0.867 |
| 100+ | $0.773 |
| 250+ | $0.691 |
| 500+ | $0.608 |
| 1000+ | $0.597 |
| 2500+ | $0.584 |
| 5000+ | $0.572 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC084P03NS3GATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel12AC9446RL
Cut Tape12AC9446
Product RangeOptiMOS P3
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id78.6A
On Resistance Rds(on)0.0061ohm
Drain Source On State Resistance0.0084ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation69W
Power Dissipation Pd69W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS P3
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Optima's ™ P3 power transistor
- Single P channel, enhancement mode
- Qualified according to JEDEC for target applications
- 100% avalanche tested
- Specially suitable for notebook applications (Vgs = 25V)
- Applications include battery management and load switching
- Normal level, logic level or super logic level
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0061ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
69W
No. of Pins
8Pins
Product Range
OptiMOS P3
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
78.6A
Drain Source On State Resistance
0.0084ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
69W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
