Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSR316PH6327XTSA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel80Y2237
Cut Tape80Y2237
Your Part Number
59 In Stock
72,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.830 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 10+ | $0.518 |
| 25+ | $0.457 |
| 50+ | $0.395 |
| 100+ | $0.333 |
| 250+ | $0.294 |
| 500+ | $0.254 |
| 1000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSR316PH6327XTSA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel80Y2237
Cut Tape80Y2237
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id360mA
Drain Source On State Resistance1.8ohm
On Resistance Rds(on)1.3ohm
Transistor Case StyleSC-59
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation500mW
Power Dissipation Pd500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 100V, 0.36A SIPMOS® P-channel small signal transistor in 3 pin SC-59 package
- Enhancement mode / logic level
- Avalanche rated
- Footprint compatible to SOT-23
- Qualified according to AEC Q101
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1.8ohm
Transistor Case Style
SC-59
Rds(on) Test Voltage
10V
Power Dissipation
500mW
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
360mA
On Resistance Rds(on)
1.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
