Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS138WH6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel86AK4541
Re-Reel68AC4427RL
Cut Tape68AC4427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.369 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.369 |
| 50+ | $0.172 |
| 100+ | $0.152 |
| 250+ | $0.135 |
| 500+ | $0.117 |
| 1000+ | $0.114 |
| 2500+ | $0.112 |
| 5000+ | $0.109 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.079 |
| 54000+ | $0.077 |
| 90000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS138WH6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel86AK4541
Re-Reel68AC4427RL
Cut Tape68AC4427
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id280mA
On Resistance Rds(on)2.1ohm
Drain Source On State Resistance3.5ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation Pd500mW
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 60V, 0.28A SIPMOS® N-channel small signal transistor in 4 pin SOT-323 package
- Enhancement mode
- Logic level
- dv/dt rated
- Qualified according to AEC Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
2.1ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation Pd
500mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
280mA
Drain Source On State Resistance
3.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
