Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ067N06LS3GATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.47W3361
Also Known AsBSZ067N06LS3 G, SP000451080
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.360 |
| 100+ | $0.915 |
| 500+ | $0.725 |
| 1000+ | $0.665 |
| 2500+ | $0.630 |
| 10000+ | $0.617 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ067N06LS3GATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.47W3361
Also Known AsBSZ067N06LS3 G, SP000451080
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id20A
Drain Source On State Resistance0.0067ohm
On Resistance Rds(on)0.005ohm
Transistor Case StylePG-TSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd69W
Gate Source Threshold Voltage Max1.7V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSZ067N06LS3 G is an OptiMOS™ N-channel Power MOSFET perfect choice for synchronous rectification in switched mode power supplies (SMPS). It can be used for a broad range of industrial applications including solar micro inverter and fast switching DC-to-DC converter.
- Excellent gate charge x RDS (ON) product (FOM)
- Very low ON-resistance RDS (ON)
- Ideal for fast switching applications
- MSL1 rated
- Highest system efficiency
- Increased power density
- Very low voltage overshoot
- Optimized technology for DC-to-DC converters
- Normal level
- 100% Avalanche tested
- Qualified according to JEDEC for target applications
- Halogen-free, Green device
Applications
Power Management, Motor Drive & Control, Industrial, Consumer Electronics, Portable Devices, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0067ohm
Transistor Case Style
PG-TSDSON
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
-
MSL
MSL 3 - 168 hours
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.005ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
69W
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BSZ067N06LS3GATMA1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
