Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTM7740GXUMA1
Newark Part No.47W3371
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTM7740GXUMA1
Newark Part No.47W3371
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageSOIC
No. of Pins28Pins
Supply Voltage Min4.7V
Supply Voltage Max42V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSOIC
Product Overview
The BTM7740G is a 8A Trilith Integrated Full-bridge Driver IC containing one double high-side switch and two low-side switches. The drains of these three vertical DMOS chips are mounted on separated lead frames. The sources are connected to individual pins, so this can be used in H-bridge as well as in any other configuration.
- Quad DMOS switch driver
- Over-temperature shut down with hysteresis
- Under-voltage detection with hysteresis
- Status flag diagnosis
- Internal clamp diodes
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
42V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
SOIC
Motor Type
Brushed DC
Output Current
-
IC Case / Package
SOIC
Supply Voltage Min
4.7V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate