Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS700121ESPDAUGHBDTOBO1Copy
Newark Part No.82AJ0314
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.090 |
Price for:Each
Minimum: 1
Multiple: 1
$53.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS700121ESPDAUGHBDTOBO1Copy
Newark Part No.82AJ0314
Technical Datasheet
Accessory TypeDaughterboard- Smart High-Side Power Switch
For Use WithInfineon PROFET +2 12V Motherboard
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Daughterboard- Smart High-Side Power Switch
Product Range
-
For Use With
Infineon PROFET +2 12V Motherboard
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
