CY14B256LA-SP45XIT
NVSRAM, 32K x 8bit, 256Kbit, Parallel, 2.7 to 3.6 V, Surface Mount, -40°C to 85°C, SSOP-48

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.870 | $24.87 |
| Total Price | $24.87 | ||
| Quantity | Price |
|---|---|
| 1+ | $24.870 |
| 50+ | $21.760 |
| 100+ | $21.220 |
| 250+ | $20.510 |
| 500+ | $19.590 |
| 1000+ | $19.480 |
| 2500+ | $19.090 |
| 5000+ | $18.700 |
Product Information
Product Overview
CY14B256LA-SP45XIT is a fast static RAM, with a nonvolatile element in each memory cell. The memory is organized as 32 K bytes of 8 bits each. The embedded nonvolatile elements incorporate QuantumTrap technology, producing the world’s most reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while independent nonvolatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) take place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the nonvolatile memory. Both the STORE and RECALL operations are also available under software control.
- 3.0V voltage, 256Kb density, × 8 data bus, 1st Rev die revision blank – No Rev, 25ns speed
- Hands off automatic STORE on power-down with only a small capacitor
- STORE to QuantumTrap nonvolatile elements initiated by software, device pin, AutoStore on power-down
- RECALL to SRAM initiated by software or power-up, infinite read, write, and recall cycles
- 1 million STORE cycles to QuantumTrap, 20-year min data retention
- Power supply range from 2.7 to 3.6V, nonvolatile STORE operations is 1,000K min
- Storage capacitor is 68μF typ (Between VCAP pin and VSS)
- Average VCC current is 70mA max (tRC = 25ns)
- VCC standby current is 5mA max (active low. CE > (VCC – 0.2 V))
- 48-pin SSOP package, industrial temperature range from -40 to 85°C
Technical Specifications
256Kbit
45ns
2.7V
SSOP
Parallel
-40°C
-
32K x 8bit
45ns
3.6V
48Pins
Surface Mount
85°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
