Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-SF108XQCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16AC3234
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.010 |
| 5+ | $26.980 |
| 10+ | $25.950 |
| 25+ | $24.580 |
| 50+ | $23.980 |
| 100+ | $23.620 |
| 250+ | $17.810 |
Price for:Each
Minimum: 1
Multiple: 1
$28.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-SF108XQCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16AC3234
Technical Datasheet
Memory Size1Mbit
Memory Density1Mbit
Memory Configuration128K x 8bit
Memory Organisation128K x 8bit
Read Access Time10ns
Write Access Time10ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
InterfacesQSPI
IC Interface TypeQSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
1Mbit
Memory Configuration
128K x 8bit
Read Access Time
10ns
Supply Voltage Min
2.7V
Memory Case Style
SOIC
No. of Pins
16Pins
IC Interface Type
QSPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
1Mbit
Memory Organisation
128K x 8bit
Write Access Time
10ns
Supply Voltage Max
3.6V
IC Case / Package
SOIC
Interfaces
QSPI
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
