Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2308SXC-1HCopy
Newark Part No.62AK5209
Technical Datasheet
Clock IC TypeClock Buffer
Frequency133.3MHz
Clock IC Case StyleSOIC
No. of Outputs8Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
SOIC
Supply Voltage Min
3V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
0°C
SVHC
No SVHC (25-Jun-2025)
Frequency
133.3MHz
No. of Outputs
8Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
