
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.970 |
| 10+ | $15.790 |
| 25+ | $15.330 |
| 50+ | $14.710 |
| 100+ | $14.360 |
| 250+ | $13.960 |
| 500+ | $11.240 |
Product Information
Product Overview
The CY62167EV30LL-45ZXI is a 16Mb high performance CMOS static RAM organized as 1M words by 16-bits or 2M words by 8-bits. This device features an advanced circuit design that provides an ultra low active current. Ultra low active current is ideal for providing More Battery Life (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that reduces power consumption by 99% when addresses are not toggling. Place the device into standby mode when deselected. The input and output pins are placed in a high impedance state when the device is deselected, outputs are disabled, both byte high enable and byte low enable are disabled or a write operation is in progress. To write to the device, take chip enables and write enable input LOW. If byte low enable is LOW, then data from I/O pins is written into the location specified on the address pins.
- Ultra-low standby power
- Ultra-low active power
- Easy memory expansion with CE1, CE2 and OE
- Automatic power-down when deselected
- CMOS for optimum speed/power
Technical Specifications
Asynchronous SRAM
2M x 8bit
2M x 8bit
TSOP-I
48Pins
45ns
3V
Surface Mount
85°C
MSL 3 - 168 hours
16Mbit
16Mbit
2.2V to 3.6V
TSOP-I
2.2V
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CY62167EV30LL-45ZXI
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
