Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62187G30-55BAXICopy
Newark Part No.74AH0146
Your Part Number
29 In Stock
Need more?
11 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
18 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $100.890 |
| 5+ | $97.200 |
| 10+ | $93.500 |
| 25+ | $90.200 |
| 50+ | $87.930 |
| 100+ | $85.540 |
Price for:Each
Minimum: 1
Multiple: 1
$100.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62187G30-55BAXICopy
Newark Part No.74AH0146
Technical Datasheet
Memory Size64Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration4M x 16bit
Memory Density64Mbit
Supply Voltage Range2.2V to 3.6V
Memory Configuration4M x 16bit
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins48Pins
Supply Voltage Min3.6V
Access Time55ns
Supply Voltage Max2.2V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
64Mbit
SRAM Memory Configuration
4M x 16bit
Supply Voltage Range
2.2V to 3.6V
Memory Case Style
VFBGA
No. of Pins
48Pins
Access Time
55ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
64Mbit
Memory Configuration
4M x 16bit
IC Case / Package
VFBGA
Supply Voltage Min
3.6V
Supply Voltage Max
2.2V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
