
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.830 |
| 5+ | $23.020 |
| 10+ | $22.200 |
| 25+ | $21.960 |
| 50+ | $21.420 |
| 100+ | $20.110 |
| 432+ | $18.810 |
Product Information
Product Overview
CY7C10612G30-10ZSXI is a high performance CMOS fast static RAM device with embedded ECC. The device includes an error indication pin that signals an error detection and correction event during a read cycle. To write to the device, take chip enables (active-low CE) and write enable (active-low WE) input LOW. To read from the device, take chip enable (active-low CE) and output enable (active-low OE) LOW while forcing the write enable (active-low WE) HIGH. The input or output pins (I/O0 through I/O15) are placed in a high impedance state when the device is deselected (active-low CE HIGH), the outputs are disabled (active-low OE HIGH), the active-low BHE and active-low BLE are disabled (active-low BHE, active-low BLE HIGH), or during a write operation (active-low CE LOW and active-low WE LOW).
- Embedded error-correcting code (ECC) for single-bit error correction
- Low active current ICC is 90mA typical
- Low CMOS standby current ISB2 is 20mA typical
- Operating voltages of 3.3 ±0.3V
- 1.0V data retention
- Transistor-transistor logic (TTL) compatible inputs and outputs
- ERR pin to indicate 1-bit error detection and correction
- High speed, tAA=10ns
- 54-pin TSOP II package
- Industrial ambient temperature range from -40°C to +85°C
Technical Specifications
Asynchronous SRAM
16Mbit
3V to 3.6V
TSOP-II
54Pins
10ns
3.3V
Surface Mount
85°C
MSL 3 - 168 hours
16Mbit
1M x 16bit
1M x 16bit
TSOP-II
3V
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
