Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-56PVXCTCopy
Newark Part No.27AC2867
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-56PVXCTCopy
Newark Part No.27AC2867
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Technical Datasheet
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Device Core8051
MCU Core Size8bit
Operating Frequency Max24MHz
Program Memory Size-
No. of Pins56Pins
CPU Speed24MHz
IC Case / PackageSSOP
No. of I/O's24I/O's
MCU Case StyleSSOP
InterfacesI2C, USART, USB
RAM Memory Size16KB
Embedded Interface TypeI2C, USART, USB
ADC Channels-
ADC Resolution-
MCU ApplicationsUSB Peripheral Controller
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesFX2LP
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EZ-USB Family FX2LP Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
-
CPU Speed
24MHz
No. of I/O's
24I/O's
Interfaces
I2C, USART, USB
Embedded Interface Type
I2C, USART, USB
ADC Resolution
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
FX2LP
MSL
MSL 3 - 168 hours
Device Core
8051
Operating Frequency Max
24MHz
No. of Pins
56Pins
IC Case / Package
SSOP
MCU Case Style
SSOP
RAM Memory Size
16KB
ADC Channels
-
MCU Applications
USB Peripheral Controller
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
