Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C29566-24AXICopy
Newark Part No.19M7234
Product RangePSoC 1 Family CY8C29x66 Series Microcontrollers
Your Part Number
190 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.590 | $4.040 |
| 10+ | $14.540 | $4.040 |
| 25+ | $14.160 | $4.040 |
| 50+ | $12.810 | $4.040 |
| 100+ | $12.130 | $4.040 |
| 250+ | $10.550 | $4.040 |
| 500+ | $10.240 | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C29566-24AXICopy
Newark Part No.19M7234
Product RangePSoC 1 Family CY8C29x66 Series Microcontrollers
Technical Datasheet
Product RangePSoC 1 Family CY8C29x66 Series Microcontrollers
Base NumberCY8C29xxx
CPU Speed24MHz
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's40I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size2KB
ADC Channels12Channels
ADC Resolution14Bit
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C29x66
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
PSoC 1 Family CY8C29x66 Series Microcontrollers
CPU Speed
24MHz
Operating Frequency Max
24MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
2KB
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Base Number
CY8C29xxx
Device Core
M8C
Program Memory Size
32KB
IC Case / Package
TQFP
No. of I/O's
40I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C29x66
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
