Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C9520A-24PVXITCopy
Newark Part No.40AH1117
Your Part Number
855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $133.000 |
| 10+ | $102.000 |
| 25+ | $94.800 |
| 50+ | $90.200 |
| 100+ | $86.000 |
| 250+ | $82.000 |
| 500+ | $80.400 |
| 1000+ | $77.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$133.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C9520A-24PVXITCopy
Newark Part No.40AH1117
Technical Datasheet
No. of Bits4bit
Chip Configuration8bit
Bus Frequency100kHz
InterfacesI2C, SMBus
IC Interface TypeI2C
Supply Voltage Min3V
Supply Voltage Max5.25V
IC Case / PackageSSOP
Interface Case StyleSSOP
No. of Pins28Pins
No. of I/O's20I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bits
4bit
Bus Frequency
100kHz
IC Interface Type
I2C
Supply Voltage Max
5.25V
Interface Case Style
SSOP
No. of I/O's
20I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Chip Configuration
8bit
Interfaces
I2C, SMBus
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
