Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.050 |
| 10+ | $11.340 |
| 25+ | $9.330 |
| 50+ | $8.970 |
| 100+ | $8.600 |
| 250+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$13.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C9540A-24PVXICopy
Newark Part No.99Y9333
Technical Datasheet
Chip Configuration40bit
No. of Bits40bit
InterfacesI2C, SMBus
Bus Frequency100kHz
Supply Voltage Min3V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.25V
Interface Case StyleSSOP
IC Case / PackageSSOP
No. of Pins48Pins
No. of I/O's40I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chip Configuration
40bit
Interfaces
I2C, SMBus
Supply Voltage Min
3V
Supply Voltage Max
5.25V
IC Case / Package
SSOP
No. of I/O's
40I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Bits
40bit
Bus Frequency
100kHz
IC Interface Type
I2C, SMBus
Interface Case Style
SSOP
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
