Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CMBR2044-24LKXITCopy
Newark Part No.
Re-Reel99Y9280
Cut Tape99Y9280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $84.200 | $84.20 |
| Total Price | $84.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $84.200 |
| 10+ | $63.600 |
| 25+ | $59.000 |
| 50+ | $55.600 |
| 100+ | $52.600 |
| 250+ | $50.200 |
| 500+ | $49.600 |
| 1000+ | $47.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CMBR2044-24LKXITCopy
Newark Part No.
Re-Reel99Y9280
Cut Tape99Y9280
Technical Datasheet
IC Interface TypeSerial
Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Controller IC Case StyleQFN
No. of Pins16Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
1.71V
Controller IC Case Style
QFN
Product Range
-
MSL
MSL 3 - 168 hours
Resolution
-
Supply Voltage Max
5.5V
No. of Pins
16Pins
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CY8CMBR2044-24LKXIT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
